Print Page
NT24K-AC2-PT
Switch, 24 Ports, Industrial, Managed Gigabit Ethernet, Rack, RJ45 x 8, SFP x 8, Base-FX x 8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part NoNT24K-AC2-PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AC3857
Product RangeN-Tron NT24k Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,555.820 |
| 5+ | $8,216.770 |
| 10+ | $8,027.820 |
| 25+ | $7,803.260 |
| 50+ | $7,597.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8,555.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part NoNT24K-AC2-PTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81AC3857
Product RangeN-Tron NT24k Series
Technical Datasheet
No. of Ports24Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 8, SFP x 8, Base-FX x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC / VDC
Product RangeN-Tron NT24k Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
24Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 8, SFP x 8, Base-FX x 8
Input Voltage Type
VAC / VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
N-Tron NT24k Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate