Print Page
NT24K-TX8
Switch, 8 Ports, Industrial, Managed Gigabit Ethernet, Rack, RJ45 x 8, 10Mbps, 100Mbps, 1Gbps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part NoNT24K-TX8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X5974
Product RangeN-Tron Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,679.240 |
| 5+ | $2,573.060 |
| 10+ | $2,513.900 |
| 25+ | $2,443.570 |
| 50+ | $2,379.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,679.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part NoNT24K-TX8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87X5974
Product RangeN-Tron Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC / VDC
Product RangeN-Tron Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VAC / VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
N-Tron Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate