Need more?
| Quantity | Price |
|---|---|
| 1+ | $761.600 |
Product Information
Product Overview
PAX2D000 is a PAX2D series universal, dual line, digital input panel meter. With its dual display and digital input, the PAX2D delivers an ideal solution for applications that require two parameters to be visualized at the same time. Line one consists of a 0.7" high 6 digit LCD display that can be programmed to show counters A, B, or C; Rate A, B, or C; or the Hi or Lo values. The color can be tied to the setpoints; providing the operator with a visual display of changing conditions in the application. A second display line can be programmed for any of the above parameters as well. The meter also offers a programmable custom unit indicator for both displays. PAX2D provides the maximum in application flexibility; by accepting inputs from proximity sensors, magnetic sensors, photo eyes, length sensors, rotary pulse generators, transistors or a plain switch.
- Count, dual counter with math functions
- Rate, dual rate with math functions
- Universal power supply: 50 to 250VAC or 21.6 to 250VDC
- 6/9 digit dual line/color display with 0.7" and 0.35" digits
- Variable contrast and intensity display
- Meter update rate up to 160/second
- Built-in Modbus communications
- Communications: R232, RS-485, DeviceNet and Profibus (W/Option Card)
- Setpoint and analog outputs (W/option card)
- Main display offers three programmable, easy-to-read colors: red, orange and green
Technical Specifications
6
-
45mm
21.6VDC
0°C
PAX2D Series
-
17.78mm
92mm
250VDC
50°C
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate