Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION CONTROLS
Manufacturer Part NoVT-MODEM-1WWCopy
Newark Part No.87X6743
Product RangeVT-Modem Sixnet Networking Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $947.980 |
Price for:Each
Minimum: 1
Multiple: 1
$947.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION CONTROLS
Manufacturer Part NoVT-MODEM-1WWCopy
Newark Part No.87X6743
Product RangeVT-Modem Sixnet Networking Series
Technical Datasheet
No. of Channels1Channels
Protocol-
Supply Voltage Max30V
Frequency RF-
Module Interface-
Kit FeaturesRugged Industrial Telephone Modem, 10-30VDC Supply, DIN Rail/Panel Mount, Supports PLC/RTU
Product RangeVT-Modem Sixnet Networking Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
30V
Module Interface
-
Product Range
VT-Modem Sixnet Networking Series
Protocol
-
Frequency RF
-
Kit Features
Rugged Industrial Telephone Modem, 10-30VDC Supply, DIN Rail/Panel Mount, Supports PLC/RTU
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
