Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5P49V5935B000LTGICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50AH1545
Your Part Number
467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5P49V5935B000LTGICopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50AH1545
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Supply Voltage Min1.71V
Frequency350MHz
Supply Voltage Max3.465V
IC Case / PackageLGA
No. of Pins24Pins
Clock IC Case StyleLGA
Product Range-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Programmable Clock Generator
Frequency
350MHz
IC Case / Package
LGA
Clock IC Case Style
LGA
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
