Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No71V321L25TFGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8459
Your Part Number
280 In Stock
280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.880 |
| 5+ | $67.230 |
| 10+ | $64.590 |
| 25+ | $62.020 |
| 50+ | $60.470 |
| 100+ | $59.850 |
| 250+ | $59.230 |
Price for:Each
Minimum: 1
Multiple: 1
$69.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V321L25TFGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8459
Technical Datasheet
Memory Size16Kbit
SRAM TypeDual Port SRAM
SRAM Memory Configuration2K x 8bit
Memory Density16Kbit
Supply Voltage Range3V to 3.6V
Memory Configuration2K x 8bit
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins64Pins
Supply Voltage Min3V
Access Time25ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
16Kbit
SRAM Memory Configuration
2K x 8bit
Supply Voltage Range
3V to 3.6V
Memory Case Style
TQFP
No. of Pins
64Pins
Access Time
25ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Dual Port SRAM
Memory Density
16Kbit
Memory Configuration
2K x 8bit
IC Case / Package
TQFP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
