Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DBV0241AKILFTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel85AJ8647RL
Cut Tape85AJ8647
Your Part Number
937 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.040 | $5.04 |
| Total Price | $5.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBV0241AKILFTCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel85AJ8647RL
Cut Tape85AJ8647
Technical Datasheet
Clock IC TypeFanout Buffer, Zero Delay Buffer
Clock Buffer TypeFanout Buffer, Zero Delay Buffer
Clock IC Case StyleVFQFN-EP
No. of Outputs2Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageVFQFN-EP
No. of Pins24Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer, Zero Delay Buffer
Clock IC Case Style
VFQFN-EP
Supply Voltage Min
1.7V
IC Case / Package
VFQFN-EP
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer, Zero Delay Buffer
No. of Outputs
2Outputs
Supply Voltage Max
1.9V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
