Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT25XE041B-SSHN-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67AC3434
Product Range3V Serial NOR Flash Memories
Your Part Number
179 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT25XE041B-SSHN-BCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67AC3434
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Size4Mbit
Memory Density4Mbit
Flash Memory Configuration-
Memory Configuration-
InterfacesSPI
IC Interface TypeSPI
Memory Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max85MHz
Clock Frequency85MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Density
4Mbit
Memory Configuration
-
IC Interface Type
SPI
IC Case / Package
WSOIC
Clock Frequency Max
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
4Mbit
Flash Memory Configuration
-
Interfaces
SPI
Memory Case Style
WSOIC
No. of Pins
8Pins
Clock Frequency
85MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
