
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | CA3140AEZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 89K9785 |
| Your Part Number | |
| Technical Datasheet |
7,933 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $3.790 |
| 25+ | $3.330 |
| 50+ | $3.230 |
| 100+ | $3.120 |
| 250+ | $2.950 |
| 500+ | $2.870 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | CA3140AEZCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 89K9785 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 4.5MHz |
| Slew Rate Typ | 9V/µs |
| Supply Voltage Range | 4V to 36V |
| Supply Voltage Range | 4V to 36V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | High Speed |
| Rail to Rail | Rail - Rail Input (RRI) |
| Input Offset Voltage | 2mV |
| Input Bias Current | 10pA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 4.5MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 9V/µs |
| Power Supply Type | Single Supply |
Product Overview
CA3140AEZ is a 4.5MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It combines the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. This operational amplifier features gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and high speed performance. It is internally phase compensated to achieve stable operation in unity gain follower operation. It is used in applications such as ground-referenced single supply amplifiers in automobile and portable instrumentation, sample and hold amplifiers, long duration timers/multivibrators (seconds-minutes-hours), photocurrent instrumentation, peak detectors, active filters, comparators, interface in 5V TTL systems and other low supply voltage systems, all standard op-amp applications, function generators, tone controls, power supplies, portable instruments, intrusion alarm systems.
- MOSFET input stage (high input impedance -1.5Tohm(typ), very low input current-10pA(typ) at ±15V
- Input offset voltage is 2mV typical
- Output swing complements input common mode range
- Directly replaces industry type 741 in most applications
- Input capacitance is 4pF typical, supply current is 4mA typical
- Equivalent wideband input noise voltage is 48μV typical
- Gain-bandwidth product is 4.5MHz typical
- Slew rate is 9V/μs typical
- Operating temperature range from -55°C to 125°C
- 8-lead PDIP package
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 9V/µs |
| Supply Voltage Range | 4V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input (RRI) |
| Input Bias Current | 10pA |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 4.5MHz |
| Slew Rate | 9V/µs |
| Gain Bandwidth Product | 4.5MHz |
|---|---|
| Supply Voltage Range | 4V to 36V |
| IC Case / Package | DIP |
| Amplifier Type | High Speed |
| Input Offset Voltage | 2mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Power Supply Type | Single Supply |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
