Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoCS82C54-10Z96Copy
Newark Part No.57K3041
Technical Datasheet
Frequency10MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Digital IC CaseLCC
IC Case / PackageLCC
No. of Pins28Pins
Product Range-
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
10MHz
Supply Voltage Max
5.5V
IC Case / Package
LCC
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
Digital IC Case
LCC
No. of Pins
28Pins
Operating Temperature Min
0°C
MSL
-
Technical Docs (2)
Alternatives for CS82C54-10Z96
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
