Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5174ISZCopy
Newark Part No.57K3287
Technical Datasheet
Device TypeDifferential Line Driver
IC Interface TypeADSL, HDSL
InterfacesADSL, HDSL
Supply Voltage Min4.75V
Supply Voltage Max11V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Drivers1Drivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Device Type
Differential Line Driver
Interfaces
ADSL, HDSL
Supply Voltage Max
11V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
IC Interface Type
ADSL, HDSL
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Drivers
1Drivers
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
