Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2932NBGP8Copy
Newark Part No.50AJ8513
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Min50MHz
Frequency Max8GHz
Frequency Response RF Min50MHz
RF IC Case StyleQFN
Frequency Response RF Max8GHz
IC Case / PackageQFN
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins16Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.79dB
Operating Temperature Max105°C
Third Order Intercept Point IIP3 Typ63.6dBm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Max
8GHz
RF IC Case Style
QFN
IC Case / Package
QFN
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
50MHz
Frequency Response RF Min
50MHz
Frequency Response RF Max
8GHz
Supply Voltage Min
2.7V
No. of Pins
16Pins
Insertion Loss Typ
0.79dB
Third Order Intercept Point IIP3 Typ
63.6dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
