Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerRENESAS
Manufacturer Part NoHFA3134IHZ96
Newark Part No.57K3793
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN9V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN26mA
Continuous Collector Current PNP-
Power Dissipation NPN-
Power Dissipation PNP-
DC Current Gain hFE Min NPN48hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-23
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max85°C
Transition Frequency NPN8.5GHz
Transition Frequency PNP-
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
85°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
9V
Continuous Collector Current NPN
26mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
48hFE
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency NPN
8.5GHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate