Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHI9P0201HS-5ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC7965
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 10+ | $17.610 |
| 25+ | $16.460 |
| 50+ | $15.830 |
| 100+ | $15.190 |
| 250+ | $14.480 |
| 500+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI9P0201HS-5ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC7965
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 15V
Supply Voltage Range± 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ30ohm
On Resistance Max50ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High speed, quad SPST, CMOS analogue switch suitable for use in high speed multiplexing, high frequency analogue switching, sample and hold circuits, digital filters, operational amplifier gain switching networks and integrator reset circuits.
- Fast switching times
- Pin compatible with standard HI-201
- Wide analogue voltage range (±15V supplies)
- 10pC low charge injection
- TTL compatible
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 15V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
50ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
30ohm
Switch Configuration
SPST - NC
Interfaces
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
