
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.130 |
| 25+ | $1.950 |
| 50+ | $1.850 |
| 100+ | $1.740 |
| 250+ | $1.640 |
Product Information
Product Overview
ISL3178EIUZ-T is an ESD protected, 3.3V, full fail-safe, low power, high speed or slew rate limited, RS-485/RS-422 transceiver that meets both the RS-485 and RS-422 standards for balanced communication. This device has very low bus currents (+125µA/-100µA), so it present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. For example, in a remote utility meter reading system, individual meter readings are routed to a concentrator using an RS-485 network, so the high allowed node count minimizes the number of repeaters required. Application includes automated utility meter reading systems, high node count systems, field bus networks, security camera networks, building environmental control/lighting systems, industrial/process control networks.
- Half duplex, 20Mbps data rate, hot plug, 256 number devices on bus
- RT/TX enable, 510µA quiescent ICC, low power shutdown
- IEC61000-4-2 ESD protection on RS-485 I/O pins is ±15kV
- HBM Class 3 ESD level on all other pins <gt/>7kV
- Full fail-safe (open, short, terminated/floating) receivers
- Hot plug - Tx and Rx outputs remain three-state during power-up
- True 1/8 unit load allows up to 256 devices on the bus, single 3.3V supply
- Current limiting and thermal shutdown for driver overload protection
- Common-mode input/output voltage range from -7V to +12V
- 8 Ld MSOP package, temperature range from -40 to +85°C
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
3V
MSOP
8Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
20Mbps
3.6V
MSOP
256
Open, Short, Terminated
85°C
-
ISL3178E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
