Need more?
| Quantity | Price |
|---|---|
| 1+ | $329.270 |
Product Information
Product Overview
R0K50563TS900BE is a starter kit for RX63T (64-pin) intended as a user-friendly introductory and evaluation tool for the RX63T microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools. Suitable for Air conditioner, refrigerator, washing machine, solar power system, UPS, power conditioner, AC servo system, inverter, digital power supply, IH cooking heater, measurement equipment applications.
Technical Specifications
Renesas
RX
-
Starter Borad R5F563T6
No SVHC (25-Jun-2025)
32bit
RX
R5F563T6
RX Family, RX600 Series, RX63T Group Microcontrollers
Technical Docs (1)
Alternatives for R0K50563TS900BE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
