Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR0K5563THS900BECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0063
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $347.550 |
Price for:Each
Minimum: 1
Multiple: 1
$347.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR0K5563THS900BECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0063
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureRX
Core Sub-Architecture-
Silicon Core NumberRX63T
Kit ContentsStarter Borad RX63T
Product RangeRX Family, RX600 Series, RX63T Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
R0K5563THS900BE is a Renesas starter kit for RX63T (144-pin) without E1 emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Borad RX63T
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
RX
Silicon Core Number
RX63T
Product Range
RX Family, RX600 Series, RX63T Group Microcontrollers
Technical Docs (1)
Alternatives for R0K5563THS900BE
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
