Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR1LV0216BSB-5SI#B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH6950
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.670 |
| 100+ | $3.360 |
| 500+ | $3.200 |
| 1000+ | $3.100 |
| 2500+ | $3.030 |
| 10000+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0216BSB-5SI#B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AH6950
Technical Datasheet
Memory Size2Mbit
SRAM TypeLPSRAM
Memory Density2Mbit
SRAM Memory Configuration128Kword x 16bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration128Kword x 16bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins44Pins
Supply Voltage Min2.7V
Access Time55ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory Size
2Mbit
Memory Density
2Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
TSOP-II
No. of Pins
44Pins
Access Time
55ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
LPSRAM
SRAM Memory Configuration
128Kword x 16bit
Memory Configuration
128Kword x 16bit
Memory Case Style
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
