Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F10WLCAFB#10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AM1709
Your Part Number
1,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $2.660 |
| 100+ | $2.170 |
| 500+ | $1.990 |
| 1000+ | $1.950 |
| 2500+ | $1.900 |
| 5000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F10WLCAFB#10Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.26AM1709
Device CoreRL78
Data Bus Width16 bit
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's49I/O's
InterfacesCSI, I2C, SPI, UART
RAM Memory Size1.5KB
ADC Channels9Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesRL78/L1x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family RL78/L1x Series RL78/L13 Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
32KB
IC Case / Package
LFQFP
Interfaces
CSI, I2C, SPI, UART
ADC Channels
9Channels
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
SVHC
No SVHC (25-Jun-2025)
Device Core
RL78
Operating Frequency Max
24MHz
No. of Pins
64Pins
No. of I/O's
49I/O's
RAM Memory Size
1.5KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
RL78/L1x
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
