Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7KA8P1KFLCAC#UC0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AM4631
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Your Part Number
180 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.430 |
| 5+ | $29.820 |
| 10+ | $28.180 |
| 25+ | $26.530 |
| 50+ | $24.740 |
| 100+ | $24.210 |
| 250+ | $23.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7KA8P1KFLCAC#UC0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AM4631
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA8 Series RA8P1 Group Microcontrollers
Device CoreARM Cortex-M85F, ARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max1GHz
Program Memory Size1MB
No. of Pins289Pins
IC Case / PackageLFBGA
No. of I/O's199I/O's
RAM Memory Size2MB
ADC Channels30Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.63V
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA8
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RA Family RA8 Series RA8P1 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LFBGA
Interfaces
CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB
ADC Channels
30Channels
Supply Voltage Min
1.62V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
RA8
MSL
-
Device Core
ARM Cortex-M85F, ARM Cortex-M33F
Operating Frequency Max
1GHz
No. of Pins
289Pins
No. of I/O's
199I/O's
RAM Memory Size
2MB
ADC Resolution
16Bit
Supply Voltage Max
3.63V
Operating Temperature Max
95°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
