Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRC19004A100GNL#BB0Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.25AK1229
Product RangeRC190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $4.160 |
| 25+ | $3.810 |
| 50+ | $3.630 |
| 100+ | $3.440 |
| 250+ | $3.380 |
| 980+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC19004A100GNL#BB0Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.25AK1229
Product RangeRC190 Series
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency400MHz
Clock IC Case StyleVFQFPN
No. of Outputs4Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageVFQFPN
No. of Pins28Pins
Product RangeRC190 Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
400MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.63V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
VFQFPN
Supply Voltage Min
2.97V
IC Case / Package
VFQFPN
Product Range
RC190 Series
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
