Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTE510MPG0TGB00000RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK1912
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.110 |
Price for:Each
Minimum: 1
Multiple: 1
$32.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE510MPG0TGB00000RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AK1912
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F10MPG
Kit ContentsTarget Board RL78/I1B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTE510MPG0TGB00000R RL78/I1B target board used for evaluating microcontroller operations using the E1, the Renesas Electronics on-chip debug emulator with programming function. Application includes single-phase power meter.
- Incorporates RL78/I1B (R5F10MPG)
- A 12MHz resonator and a 32.768kHz resonator are mounted
- Equipped with universal area (0.1inch pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable, peripheral board connectors are equipped with microcontroller pins
- Operating voltage is 2.5V to 5.5V (when 12MHz resonator used at OSC1)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board RL78/I1B
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F10MPG
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
