
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EF0168C04000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0041 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $687.720 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK0EF0168C04000BJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0041 |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 64bit |
| Silicon Family Name | RZ |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A55, Cortex-R8, Cortex-M33 |
| Silicon Core Number | R9A09G057H48GBG |
| Kit Contents | Evaluation Board R9A09G057H48GBG, RZ/V2H-EVK Expansion Board, USB Cable, Heat Sink with Fan, FFC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK0EF0168C04000BJ is a RZ/V2H Quad-core Vision AI MPU evaluation kit. The kit includes a CPU board and an expansion (EXP) board. It supports RZ/V2H standard software packages and enables easy implementation of software development tasks such as low power consumption AI inference and video streaming. Additionally, this evaluation kit supports optional functions like the image signal processor (ISP), 3D graphics engine (GE3D), and Trusted Secure IP.
- RZ/V2H Secure Evaluation Board (CPU Board): PMIC: RAA215300, clock generator: 5L35023B
- Main memory: LPDDR4X 8GB × 2, xSPI flash memory: 64MB and external memory: Micro SD × 2
- High-speed interface: Gigabit Ethernet × 2 ports, USB 3.2 Gen2 × 2ch (Host only)
- USB 2.0 ×2ch (On-the-Go(OTG) x 1ch, Hostx1ch), PCIe® Gen3 × 1ch (4 lanes max), MIPI® CSI-2® × 4ch
- MIPI DSI® × 1ch and GPIO: 86 pins
- RZ/V2H-EVK expansion board (EXP Board): HDMI® Tx × 1, Audio AUX connector × 1ch
- RZ/V2H-EVK expansion board: Audio MIC connector × 1ch, Audio HP connector × 1ch and Pmod™ × 4
Contents
RZ/V2H Secure evaluation board, RZ/V2H-EVK expansion board, FFC, Heat sink with fan, USB cable (type micro B – type A).
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RZ |
| Core Sub-Architecture | Cortex-A55, Cortex-R8, Cortex-M33 |
| Kit Contents | Evaluation Board R9A09G057H48GBG, RZ/V2H-EVK Expansion Board, USB Cable, Heat Sink with Fan, FFC |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 64bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | R9A09G057H48GBG |
| Product Range | - |
Technical Docs (1)
Alternatives for RTK0EF0168C04000BJ
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991.a.2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
