Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6E2S00001BECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK8640
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.220 |
Price for:Each
Minimum: 1
Multiple: 1
$97.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6E2S00001BECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AK8640
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberRA6E2
Kit ContentsEK-RA6E2 v1 Board, Micro USB Device Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7EKA6E2S00001BE is an EK-RA6E2 evaluation kit enables users to effortlessly evaluate the features of the RA6E2 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life.
- R7FA6E2BB3CFM MCU, 200MHz Arm Cortex®-M33 core, 256KB Code Flash, 40KB SRAM
- 16MB (128Mb) external quad-SPI flash, CAN FD
- USB full speed device
- Multiple 5V input sources
- SEGGER J-Link on-board programmer and debugger
- MCU boot configuration
Contents
EK-RA6E2 v1 Board, Micro USB device cable (type-A male to micro-B male).
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
EK-RA6E2 v1 Board, Micro USB Device Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RA6E2
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
