
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK9743F05S01000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0055 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $501.070 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | RTK9743F05S01000BECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49AM0055 |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| No. of Bits | 64bit |
| Silicon Family Name | RZ |
| Core Architecture | RISC-V |
| Core Sub-Architecture | - |
| Silicon Core Number | RTK9743F01C01000BE |
| Kit Contents | System-On-Module Board RTK9743F01C01000BE, Carrier Board, USB Cable |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
RTK9743F05S01000BE is an evaluation board kit for RZ/Five(Secure Type). The RZ/Five evaluation kit (EVK) is ideal for evaluating and developing with the Renesas RZ/Five MPU. The EVK includes the RZ/Five SMARC v2.1 System on Module (SoM) and its carrier board. The module board complies with the SMARC v2.1 standard. The supplied carrier board feature two standard USB interfaces: USB Micro-AB receptacle (ch0: USB2.0 OTG) and USB Type A receptacle (ch1: USB2.0 Host), Ethernet RJ45 connector for software development and device evaluation, advance audio development: audio codec and audio jacks for connection to an audio interface, asynchronous serial port interface via USB Micro-AB receptacle, two PMOD sockets for peripheral interface, microSD card slot for external storage and USB Type-C receptacle supports USB PD power input.
- RZ/Five: 1GHz AX45MP AndesCore Single Core MPU (RISC-V)
- SoM: 1GB DDR4 SDRAM, 128Mb QSPI flash memory (AT25QL128A)
- 64GB eMMC memory, microSD card slot, 5-output clock oscillator (5P35023), PMIC power supply (DA9062)
Contents
RZ/Five (RISC-V) module board (SMARC2.1), Common carrier board (For RZ/G2L, RZ/G2LC, RZ/G2UL and RZ/V2L), USB cable (USB Type-A- Micro USB Type-B).
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Silicon Family Name | RZ |
| Core Sub-Architecture | - |
| Kit Contents | System-On-Module Board RTK9743F01C01000BE, Carrier Board, USB Cable |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 64bit |
|---|---|
| Core Architecture | RISC-V |
| Silicon Core Number | RTK9743F01C01000BE |
| Product Range | - |
Technical Docs (1)
Alternatives for RTK9743F05S01000BE
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
