Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.870 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$347.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 120 3 0
Newark Part No.75Y5568
Product Range624
Technical Datasheet
Crimp Die ApplicationsFibre Optics Connectors / Terminals 3mm + 4.95mm + 6.5mm
For Use WithRennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
Product Range624
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Crimp Die Applications
Fibre Optics Connectors / Terminals 3mm + 4.95mm + 6.5mm
Product Range
624
For Use With
Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

