Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-433WPIG-2SMACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69W6493
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.100 |
| 10+ | $14.240 |
| 25+ | $13.260 |
| 50+ | $12.740 |
| 100+ | $12.210 |
| 250+ | $11.710 |
| 500+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-433WPIG-2SMACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69W6493
Technical Datasheet
Antenna Type-
Frequency Min-
Frequency Max433MHz
Antenna MountingCable
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
-
Frequency Max
433MHz
Gain
2dB
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Cable
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
