Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GFPCB6958-UFLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $6.730 |
| 30+ | $6.370 |
| 50+ | $6.010 |
| 100+ | $5.650 |
| 250+ | $5.380 |
| 500+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GFPCB6958-UFLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5565
Technical Datasheet
Antenna TypeGSM
Frequency Min700MHz
Frequency Max3800MHz
Antenna MountingAdhesive
Gain10dBi
VSWR1.5
Input Power1W
Input Impedance50kohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
GSM
Frequency Max
3800MHz
Gain
10dBi
Input Power
1W
Antenna Polarization
Omni
SVHC
No SVHC (07-Nov-2024)
Frequency Min
700MHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
