Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMAM25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK7831
Your Part Number
147 In Stock
185 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.310 |
| 10+ | $14.980 |
| 25+ | $14.160 |
| 50+ | $13.580 |
| 100+ | $13.010 |
| 250+ | $12.310 |
| 500+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$17.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-UFLSMAM25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK7831
Technical Datasheet
Connector to Connector90° U.FL Jack to SMA Bulkhead Jack
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG178
Connector Type AU.FL Right Angle Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBeige
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° U.FL Jack to SMA Bulkhead Jack
Cable Length - Metric
250mm
Connector Type A
U.FL Right Angle Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Color
Beige
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
