Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRICHTEK
Manufacturer Part NoRT9466GQWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel15AC6936RL
Cut Tape15AC6936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.390 | $4.39 |
| Total Price | $4.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 50+ | $3.020 |
| 100+ | $2.710 |
| 250+ | $2.570 |
| 500+ | $2.470 |
| 1000+ | $2.420 |
| 2500+ | $2.380 |
| 5000+ | $2.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9466GQWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel15AC6936RL
Cut Tape15AC6936
Battery TypeLi-Ion, Li-Pol
Input Voltage14V
Battery Charge Voltage4.71V
Charge Current5A
Charge Current Max5A
Battery IC Case StyleWQFN
IC Case / PackageWQFN
No. of Series Cells1
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.71V
Charge Current Max
5A
IC Case / Package
WQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
14V
Charge Current
5A
Battery IC Case Style
WQFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
