Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoDG6104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8856
Product RangeDG6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $29,660.690 |
Price for:Each
Minimum: 1
Multiple: 1
$29,660.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDG6104Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR8856
Product RangeDG6000 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels4 Channel
Product RangeDG6000 Series
Bandwidth1GHz
Signal Generator ModulationAM, BPSK, FM, PM, ASK, FSK, PSK, PWM, QAM, QPSK, SUM
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
DG6000 Series
Signal Generator Modulation
AM, BPSK, FM, PM, ASK, FSK, PSK, PWM, QAM, QPSK, SUM
Plug Type
-
No. of Channels
4 Channel
Bandwidth
1GHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
