
| Quantity | Price |
|---|---|
| 1+ | $1,027.210 |
Product Information
Product Overview
DP821A is a DP800 series dual channel programmable linear DC power supply. The DP800 series power supply combines the ability to source, analyze, and coordinate over time on a powerful platform. Built in V, A, and W measurements make power monitoring easy. Digital triggering between instruments also makes it possible to reliably combine and connect supplies together. Intuitive to use for everything from education labs to the R & D bench, the DP800 family of power supplies provide incredible value for any application.
- 60V/1A, 8V/10A output with remote sense, total power up to 140W
- Low ripple and noise <350uVrms/2mVpp
- Excellent linear regulation rate and load regulation rate
- Fast transient response time: <50μs
- Standard OVP/OCP/OTP protection functions
- Standard timing output
- AC input (50Hz-60Hz) 100VAC ±10%, 115VAC ±10%, 230VAC ±10% (maximum 250VAC)
- 3.5-inch TFT display, 239mm(W) x 157mm(H) x 418mm(D) size
- USB host & device(standard), USB-GPIB (optional)
Contents
Programmable linear DC power supply, Power cord, USB cable, Fuse 50T-025H 250V 2.5A, short-circuit equipment, Digital I/O interface connecting terminal.
Technical Specifications
Programmable
0V
0A
140W
250VAC
DP800 Series
To Be Advised
2 Output
60V
1A
100VAC
3 Years
-
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
