
| Quantity | Price |
|---|---|
| 1+ | $916.010 |
Product Information
Product Overview
DS1074Z-S PLUS is a DS1000Z series, 70MHz bandwidth digital oscilloscope. It is a high-performance and economic digital oscilloscope designed for the designing, debugging and educational requirements of the mainstream digital oscilloscope market. Wherein, the mixed signal digital oscilloscope aimed at the embedded design and test fields is equipped with 16 digital channels and allows users to measure analog and digital signals at the same time.
- 4 analog channels, 2-channel 25MHz signal source, 16 digital channels digital oscilloscope
- Real-time sample rate up to 1GSa/s, memory depth up to 24Mpts
- Up to 30,000wfms/s waveform capture rate
- Up to 60,000 frames hardware real-time waveform recording and playback functions
- Innovative "UltraVision" technology, various trigger and bus decoding functions
- Low noise floor, vertical scale range: 1mV/div to 10V/div
- Various interfaces: USB host & device, LAN (LXI), AUX
- 7inch WVGA (800x480) TFT LCD, intensity graded color display
- Built-in dual-channel 25MHz function/arbitrary waveform generator
- Width x height x depth = 12.32inch x 6.33inch x 4.81inch size
Contents
Digital oscilloscope, Power cord conforming to the standard of the country, USB cable, 4 passive probes (150MHz), Quick guide (hard copy).
Notes
DS1000Z Plus supports 16 digital channels after being upgraded with the MSO upgrade option.
Technical Specifications
DS1000Z Series
70MHz
24 Mpts
TFT LCD Color
3 Years
To Be Advised
4 Analog, 16 Digital
1GSPS
5ns
Digital Signal Oscilloscope, 150 MHz 4x Passive Probes, USB Cable, Power Cord, Quick Guide
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
