
| Quantity | Price |
|---|---|
| 1+ | $4,446.610 |
Product Information
Product Overview
DS7014 is a DS7000 series 100MHz digital signal oscilloscope. DS7000 series is a multifunctional and high-performance digital oscilloscope designed on the basis of the UltraVision II technology developed by RIGOL. Integrating 7 independent instruments into one, the DS7000 series is equipped with super high sample bandwidth ratio, extremely high memory depth, clear display, excellent waveform capture rate, and powerful data analysis functions. Many of its specifications have reached the top level in the industry. With sound solutions for mainframes, optional accessories, and application software, it has aroused great attention from customers in the areas such as industrial control, power supply, and automotive electronics.
- 4 analog channel + 1 input EXT channel DSO, rising time (typical) ≤3.5 ns
- 600,000 waveforms per second, 10GSa/s real-time sample rate, up to 500Mpts memory depth (option)
- Up to 450,000 frames of hardware real-time and ceaseless waveforms recording and playback functions
- A variety of serial protocol triggers and decodes
- Auto measurement of 41 waveform parameters; full-memory hardware measurement function
- Independent search, navigation keys, and event table, user-defined one-key quick operation
- Waveform histogram analysis (standard), web control remote command, unique online version upgrade
- 10.1" capacitive multi-touch screen, 256-level intensity grading display with color persistence
- Multiple interfaces available: USB host & device, LAN(LXI), HDMI, TRIG OUT, and USB-GPIB
- Dimension is 16.14inch (W) x 8.81inch (H) x 5.31inch (D)
Contents
DSO, Power cord conforming to the standard of the destination country, USB cable, 4 passive probes (500 MHz), Front panel cover, Quick guide (hard copy).
Technical Specifications
DS7000 Series
100MHz
100 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
4 Analog, 1 Ext Trigger
10GSPS
3.5ns
Digital Signal Oscilloscope, 500 MHz 4x Passive Probes, USB Cable, Power Cord, Front Panel Cover
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
