Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoDS80804Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM7501
Product RangeDS80000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129,933.370 |
Price for:Each
Minimum: 1
Multiple: 1
$129,933.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDS80804Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM7501
Product RangeDS80000 Series
Technical Datasheet
Product RangeDS80000 Series
Scope Channels4 Analog
Bandwidth8GHz
Sampling Rate40GSPS
Display Memory Depth500 Mpts
Calculated Rise Time55ps
Scope Display TypeTFT FHD Capacitive Touch Screen
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
DS80804 is a 8GHz, 40GSa/s, 4-channel DS80000 series digital oscilloscope. It supports the compliance analysis of various protocols, helping you locate the problem in high-speed design and address the verification problem. It is a N-in-1 instrument, including digital oscilloscope, digital voltmeter, 8-digit frequency counter and totalizer, and protocol analyzer (option).
- Maximum waveform capture rate of 250,000wfms/s
- Vertical resolution: 8-16 bits adjustable, vertical sensitivity range: 1mV/div ~ 1V/div (50 ohm)
- Timebase range: 20ps/div~1ks/div
- Support Ethernet, USB2.0, and other protocol compliance analysis functions
- Auto measurement of 41 waveform parameters, full-memory hardware measurement function
- Records and replays up to 2,000,000 frames of continuous real-time hardware waveforms
- USB HOST & DEVICE, LAN(LXI), HDMI, AUX OUT, web control supported
- 15.6'' HD capacitive multi-touch screen with one-button electronic tilt, multiplane windowing
- High-definition smart and quick-responsive shortcut menu display
- 2 year extended warranty
Contents
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable x1, Precision BNC adapter (3.5mm to BNC (50 ohm) x2 ).
Technical Specifications
Product Range
DS80000 Series
Bandwidth
8GHz
Display Memory Depth
500 Mpts
Scope Display Type
TFT FHD Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Analog
Sampling Rate
40GSPS
Calculated Rise Time
55ps
Kit Contents
Digital Signal Oscilloscope, Precision BNC Adaptor, 1x USB Cable, Power Cord
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
