Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoDS81004 (R5-1)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51AM7504
Product RangeDS80000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14,236.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14,236.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDS81004 (R5-1)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51AM7504
Product RangeDS80000 Series
Technical Datasheet
Warranty TypeExtended Warranty
Warranty Extension2 Years
For Use WithRIGOL DS80000 Series Digital Oscilloscopes
Features-
Product RangeDS80000 Series
SVHCTo Be Advised
Product Overview
DS81004 (R5-1) is a 10GHz, 40GSa/s, 4-channel DS80000 series digital oscilloscope. It supports the compliance analysis of various protocols, helping you locate the problem in high-speed design and address the verification problem. It is a N-in-1 instrument, including digital oscilloscope, digital voltmeter, 8-digit frequency counter and totalizer, and protocol analyzer (option).
- Maximum waveform capture rate of 250,000wfms/s
- Vertical resolution: 8-16 bits adjustable, vertical sensitivity range: 1mV/div ~ 1V/div (50 ohm)
- Timebase range from 20ps/div~1ks/div
- Support Ethernet, USB2.0, and other protocol compliance analysis functions
- Auto measurement of 41 waveform parameters; full-memory hardware measurement function
- Records and plays back up to 2,000,000 frames of hardware real-time continuous waveforms
- USB HOST & DEVICE, LAN(LXI), HDMI, AUX OUT, web control supported
- 15.6'' HD capacitive multi-touch screen with one-button electronic tilt; multipane windowing
- High-definition smart and quick-responsive shortcut menu display
- 2 year extended warranty
Contents
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable x1, Precision BNC adapter (3.5mm to BNC (50 ohm) x2 ).
Technical Specifications
Warranty Type
Extended Warranty
For Use With
RIGOL DS80000 Series Digital Oscilloscopes
Product Range
DS80000 Series
Warranty Extension
2 Years
Features
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
