
| Quantity | Price |
|---|---|
| 1+ | $1,110.610 |
Product Information
Product Overview
DSA710 is a DSA700 series spectrum analyzer with preamplifier. With a compact size and light weight, the DSA700 series spectrum analyzer has an excellent technical specification. Its measurement frequency range is from 100KHz to 1GHz. The high cost-effective spectrum analyzer with a high performance makes it popular with the users. After being installed with the EMI filter and quasi-peak detector, the DSA700 series can complete the EMI pre-compliance test together with the near-field probe and LISN. With the SSC-DSA option, the DSA700 series is capable of capturing signals seamlessly. With a unique wide screen, novel appearance design, and easy operation experience, the DSA700 series is an ideal instrument for application scenarios such as the RF R&D, design and verification, production and manufacturing, as well as education training.
- Frequency resolution of 1Hz
- Minimum -130dBm displayed average noise level (typ.)
- Minimum <-80dBc/Hz @ 10KHz offset phase noise
- Level measurement uncertainty <1.5dB
- 100Hz minimum resolution bandwidth
- 8inch WVGA (800x480) display
- Powerful DSA PC control and analysis software
- Various interfaces such as LAN, USB host, USB device and GPIB (option)
- Standard with preamplifier and AM/FM demodulation function
Contents
Spectrum analyzer, Power cable, Quick guide (hard copy).
Technical Specifications
Bench
100kHz to 1GHz
361.6mm
4.25kg
-
DSA700 Series
178.8mm
128mm
3 Years
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
