Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoDSA875Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM9613
Product RangeDSA800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,338.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8,338.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoDSA875Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM9613
Product RangeDSA800 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeDSA800 Series
Test Frequency Range9kHz to 7.5GHz
External Height178.8mm
External Width361.6mm
External Depth128mm
Weight4.55kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
DSA875 is a DSA800 series spectrum analyzer. DSA800 family features a widescreen display, compact design, and easy-to-use interface making it ideal for benchtop or field apps in RF and wireless testing and production. The spectrum analyzer offers the ability to measure smaller signals using our digital IF filter, which allows for smaller bandwidth settings and reduces displayed noise levels.
- Frequency range from 9kHz to 7.5GHz, minimum resolution bandwidth (RBW) of 10Hz
- Maximum CW RF power of 20dBm (100mW)
- SSB phase noise (at 10kHz offset) is <lt/>-98dBc/Hz
- Level measurement uncertainty <lt/>0.8dB (nominal)
- EMI filter & quasi-peak detector kit (optional), VSWR measurement kit (optional)
- Advanced measurement functions(optional)
- 8inch TFT LCD (800x480) display
- Complete connectivity: LAN (LXI), USB host & device, GPIB (option)
- Dimension is (W x H x D) 14.2in × 7.0in × 5.0in
- Operating temperature range 0℃ to 50℃
Contents
Spectrum analyzer, Power cable, Quick guide (hard copy).
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 7.5GHz
External Width
361.6mm
Weight
4.55kg
Plug Type
-
Product Range
DSA800 Series
External Height
178.8mm
External Depth
128mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
