
| Quantity | Price |
|---|---|
| 1+ | $19,683.790 |
Product Information
Product Overview
DSG3065B-IQ-OCXO is a DSG3000B series high-performance RF signal generator with OCXO and I/Q modulation (standard). It provides comprehensive modulation solutions: AM/FM/ΦM analog modulation; pulse modulation(option). All modulations support internal and external modulation sources. In addition, to meet the demands of production environments, the DSG3000B series has undergone a strict verification through the experiments in its design and production stages to ensure its high stability and reliability. The DSG3000B series also features a clear user interface, compact size and light weight. It is easy to operate and can output stable, precise and pure signals. It is an ideal tool in various fields such as communication, computers, instrumentation, R&D, education, production and maintenance.
- Frequency range from 9kHz to 6.5GHz (IQ: 50MHz to 6.5GHz)
- Amplitude accuracy:
- Output amplitude range: -130dBm to +27dBm (setting range)
- High signal purity, phase noise: <lt/>-116dBc/Hz at 20kHz (typical)
- Standard 1 ppm internal clock; optional 5 ppb high stable clock
- Standard 2U height design to save rack space; rack mount kit is available
- Support USB/LAN/GPIB remote control; SCPI command set
- Wear-free electronic attenuator design
- Input voltage range from 100VAC to 120VAC; 100VAC to 240VAC
- Dimension is 14.33inch × 4.41inch × 16.54inch
Contents
RF signal generator, Power cable.
Technical Specifications
RF
-
AM, FM, IQ, PM, Pulse
-
-
DSG3000B Series
3 Years
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
