Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoRSA3030E-TGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM0245
Product RangeRSA3000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,114.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6,114.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoRSA3030E-TGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM0245
Product RangeRSA3000E Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeRSA3000E Series
Test Frequency Range9kHz to 3GHz
External Height224mm
External Width410mm
External Depth135mm
Weight4.95kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
RSA3030E-TG is a RSA3000E series real-time spectrum analyzer with tracking generator. It is a 5-in-1 spectrum analyzer with sweep spectrum, real-time spectrum, scalar network analyzer, EMI receiver and digital demodulation. Its frequency range is 9KHz to 3GHz, which can be widely used in enterprise R&D, factory production, education and teaching.
- Displayed average noise level (DANL): <-161dBm (typical)
- Phase noise: <-102 dBc/Hz (typical)
- Level measurement uncertainty: <1.0dB
- Minimum RBW 1Hz
- Up to 10MHz real-time analysis bandwidth
- Multiple measurement modes, various advanced measurement functions
- Multiple trigger modes and trigger masks
- 10.1'' capacitive multi-touch screen; supporting touch gestures
- USB, LAN, HDMI and other communication and display interfaces
- Size is 16.14'' x 8.82'' x 5.32''
Contents
Real-time spectrum analyzer, Power cord, Quick guide(hard copy).
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 3GHz
External Width
410mm
Weight
4.95kg
Plug Type
-
Product Range
RSA3000E Series
External Height
224mm
External Depth
135mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
