
| Quantity | Price |
|---|---|
| 1+ | $14,593.610 |
Product Information
Product Overview
RSA5065-TG is a RSA5000 series real-time spectrum analyzer include TG. RSA5000 series real-time spectrum analyzer combines the power of a high-performance conventional spectrum analyzer with superior real-time performance, unmatched in this product category. RSA5000 series analyzers provide a resolution bandwidth (RBW) down to 1Hz, a noise floor as low as -165dBm/Hz and a full span sweep as fast as 1ms. In addition, the analyzer features up to 40MHz of real-time bandwidth (optional), a minimum probability of intercept (POI) of 7.45µs, 7-rich visualization modes and powerful triggering capability. The RSA5000 series is a complete analysis package for engineers developing and integrating today's wireless technologies utilizing complex and dynamic modulation schemes.
- Frequency range from 9kHz to 6.5GHz
- Phase noise: <lt/>-108dBc/Hz (typical), level measurement uncertainty: <lt/>0.8dB
- Built-in Linux OS reliable and stable interface, built-in quad-core processor high processing speed
- Multiple measurement modes, multiple trigger modes and trigger masks
- Various advanced measurement functions, vector network analyzer application
- Density, spectrogram, and other display modes
- 10.1'' capacitive multi-touch screen, supporting touch gestures
- USB, LAN, HDMI and other communication and display interfaces
- Ultra-real technology
- Dimension is 16.14'' × 8.82'' × 5.32''
Contents
Real-time spectrum analyzer, Power cord, Quick guide(hard copy).
Technical Specifications
Bench
9kHz to 6.5GHz
410mm
4.95kg
-
RSA5000 Series
224mm
135mm
3 Years
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
