
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPL-EMI7Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 57AK8665 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $41,956.740 |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPL-EMI7Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 57AK8665 |
| Technical Datasheet | |
| Kit Contents | FPL1007, Additional Interfaces, Internal Generator, GPIB interface, RF Preamp, EMI Measurement App |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
FPL-EMI7 is a core bundle up to 7GHz for EMI or teaching labs applications. The bundle consisting of FPL1007 spectrum analyzer 5kHz to 7.5GHz and other pre-installed options (FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application). The R&S®FPL1000 signal and spectrum analyzer makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the R&S®FPL1000 combines the functions of a benchtop instrument with the portability of a handheld instrument.
- SSB phase noise: -108dBc ( Hz) at 10kHz offset to the 1GHz carrier
- DANL with preamplifier: -160dBm from 10MHz to 2GHz
- 10.1" high-resolution display
- Two USB 2.0 ports
- Soft menu selection
- Numerical keypad
- Measurement setup buttons
Contents
FPL1007 spectrum analyzer 5kHz to 7.5GHz, FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application, Power cable, Quick start guide.
Technical Specifications
| Kit Contents | FPL1007, Additional Interfaces, Internal Generator, GPIB interface, RF Preamp, EMI Measurement App |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
