Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFSH-Z38Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48K6894
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $623.000 |
Price for:Each
Minimum: 1
Multiple: 1
$623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFSH-Z38Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.48K6894
Technical Datasheet
RF Test Component TypeConnector
Frequency-
Impedance75ohm
Continuous RF Input Power Max-
Product Range-
SVHCTo Be Advised
Product Overview
The FSH-Z38 from Rohde & Schwarz is a 50/75ohm, L section matching pad for R&S®FSH handheld spectrum analysers, R&S® Cable Rider ZPH cable & antenna analysers.
- Bidirectional, 0Hz to 1GHz, BNC female/N male connectors, 1W load capacity
Technical Specifications
RF Test Component Type
Connector
Impedance
75ohm
For Use With
Rohde & Schwarz ZPH Series Cable & Antenna Analyzers
SVHC
To Be Advised
Frequency
-
Continuous RF Input Power Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
