
| Quantity | Price |
|---|---|
| 1+ | $4,277.000 |
Product Information
Product Overview
The HMC8015-G.02 from Rohde & Schwarz is a power analyzer with IEEE-488 (GPIB) interface. This unique power analyzer is the first compact tester for AC/DC load and standby current characterization that enables measurements without additional tools such as a computer or remote infrastructure. In addition to a numerical and graphical display with 26 key parameters, the instrument delivers performance and compliance protocols in line with IEC62301, EN50564 and EN61000-3-2. It is the only instrument in its class that graphically displays harmonic analysis up to the 50th harmonic on the logarithmic scale. Its user configurable, dual channel trend chart function for U, I, P, S, Q and F etc. It has brilliant QVGA colour display (320 x 240 pixel) and simultaneously displays up to 10 numerical measurement functions.
- Power measurement range from 50µW to 12KW, 16bit resolution for current and voltage
- Analogue bandwidth of DC to 100KHz, sampling rate of 500Ksample/s
- Long-term data logging in CSV format via USB flash drive, basic accuracy of 0.05%
- Limit testing with PASS/FAIL indication for up to six limits selectable from 14 measurands
- 4mm front panel safety connectors, rear panel, 4 BNC ports for analogue, digital inputs and outputs
- Additional sensor input for current probe or shunt, USB port (virtual COM port, TMC)
- Remote control via SCPI-based commands
- Driver packages for Lab VIEW, Lab Windows/CVI, VXI, IVI.net
- User configurable measurement display
Applications
Test & Measurement
Contents
HMC8015-G.02 power analyzer, Power cable, Manual.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
5V to 600V
88mm
280mm
To Be Advised
2 Channel
100kHz
222mm
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
