
| Quantity | Price |
|---|---|
| 1+ | $2,717.450 |
Product Information
Product Overview
The HMC8042-G.02 from Rohde & Schwarz is a 2-channel power supply with 14bit resolution and 3.5”/ QVGA (320 x 240 pixel) display. This power supply with maximum of 5A per channel and maximum total power of up to 100W and a continuous voltage range from 0V to 32V. It enables user to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display. It offers a wide range of logging functions, an integrated energy meter and electronic fuses that can be individually combined for each channel making it ideal for hardware developers, labs and industrial environments.
- 4mm safety sockets for front connection & Wago 713-1428/037-000 male connector for rear connection
- High setting and readback resolution of 1mV and 0.1mA/1.0mA (depending on current and model)
- Low residual ripple due to linear post regulation
- High energy efficiency, low heat dissipation and quiet fan
- Overvoltage protection (OVP) for all outputs, overpower protection (OPP) for all outputs
- Command processing time is <lt/> 30ms, dimensions is 88mm x 222mm x 280mm (H x W x D)
- Fuselink (freely combinable electronic fuses), fusedelay (fuse activation delay)
- USB interface (CDC/virtual COM port, TMC) and LAN interface, LXI-compliant
- Remote control via SCPI-based commands, GPIB interface
- Operating temperature range from 0°C to +40°C
Applications
Test & Measurement
Contents
HMC8042-G.02 power supply, Line cord, Printed operating manual, Software-CD.
Technical Specifications
Programmable
0V
0A
100W
240VAC
HMC804x Series
To Be Advised
2 Output
32V
5A
100VAC
3 Years
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
