Print Page
MXO34 BUNDLE
Oscilloscope Bundle, Digital Oscilloscope, 4 Channel, 500 MHz Passive Probe (10:1), Accessories Bag
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO34 BUNDLECopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 09AN9648 |
| Product Range | MXO 3 Series |
| Your Part Number | |
| Technical Datasheet |
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8,800.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8,800.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | MXO34 BUNDLECopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 09AN9648 |
| Product Range | MXO 3 Series |
| Technical Datasheet | |
| Kit Contents | Digital Oscilloscope, 500 MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide, Power Cord |
| Product Range | MXO 3 Series |
| SVHC | To Be Advised |
Product Overview
MXO34 BUNDLE is a MXO 3 series 4-channel mixed signal oscilloscope bundle with 1GHz bandwidth, designed for advanced electronic design, debugging and validation. The bundle combines high-speed signal acquisition, application software and enhanced memory to provide a complete test solution for embedded systems, power electronics, serial bus analysis and general-purpose laboratory measurements.
- Four analogue input channels for simultaneous multi-signal analysis
- Up to 5GSa/s real-time sampling rate for accurate waveform capture
- 12-bit ADC with HD mode for improved signal fidelity
- Acquisition rate of up to 4.5 million waveforms per second
- Memory upgrade supporting up to 500Mpoints record length
- Integrated arbitrary waveform generator for signal simulation
- Frequency response analysis for control loop measurements
- Comprehensive serial bus triggering and decoding support
- Power analysis tools for converter and power supply testing
- Large full HD touchscreen with intuitive user interface
Technical Specifications
| Kit Contents | Digital Oscilloscope, 500 MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide, Power Cord |
|---|---|
| SVHC | To Be Advised |
| Product Range | MXO 3 Series |
|---|
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
