Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO38-BNDLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1669
Product RangeMXO 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47,065.590 |
Price for:Each
Minimum: 1
Multiple: 1
$47,065.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoMXO38-BNDLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN1669
Product RangeMXO 3 Series
Technical Datasheet
Kit ContentsMXO38 Mixed Signal Oscilloscope, 500MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide
Product RangeMXO 3 Series
SVHCTo Be Advised
Product Overview
MXO38-BNDL is a MXO 3 series 8-channel mixed signal oscilloscope bundle with 1GHz bandwidth. It combines high-performance acquisition hardware with advanced application software, making it suitable for complex embedded, automotive, aerospace and power electronics development requiring multiple synchronous measurement channels.
- Eight analogue channels for complex multi-channel measurements
- High-speed acquisition up to 5GSa/s
- 12-bit vertical resolution with enhanced HD operating mode
- Waveform capture rate up to 4.5 million acquisitions per second
- Extended memory capacity up to 500Mpoints
- Integrated 50MHz arbitrary waveform generator
- Supports low-speed serial bus protocol analysis
- Automotive, aerospace and MIPI protocol decoding included
- Frequency response and power analysis applications included
- Compact design with large full HD touchscreen display
Technical Specifications
Kit Contents
MXO38 Mixed Signal Oscilloscope, 500MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide
SVHC
To Be Advised
Product Range
MXO 3 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
