
| Quantity | Price |
|---|---|
| 1+ | $3,388.000 |
Product Information
Product Overview
NGA142COMB is a package containing NGA142 two-channel power supply . NGA142 is a 80W two-channel 100V/2A power supply. It has excellent readback accuracy with a low-current range for demanding measurements. Features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications. Equipped with a number of different remote interfaces, including USB and Ethernet, the R&S?NGA100 power supplies are also great for automated tests. Advanced protection functions keep devices connected and power supplies safe.
- Linear, compact and easy to use
- OVP, OCP, OPP, OTP protection
- 3.5" QVGA display
- Standard USB, LAN interface and optional WLAN connectivity
- All channels are electrically equivalent with the same voltage, current and power
- Dimension (W ? H ? D) is 222 x 97 x 448mm
Contents
NGA142 two-channel power supply, NGE-K103 Digital I/O trigger, Power cable, Quick start guide, 3 year warranty.
Technical Specifications
Programmable
0V
-
120W
230V
NGM200 Series
To Be Advised
2 Output
20V
6A
100V
3 Years
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
