
| Quantity | Price |
|---|---|
| 1+ | $3,080.000 |
Product Information
Product Overview
NGC101-G is a NGC100 series single-channel power supply with an IEEE-488 (GPIB) port. NGC100 power supplies’ specifications and wide range of functions make them ideal for use in development labs and industrial environments. Due to their high energy efficiency, the power supplies remain cool and quiet, even at maximum load. Practical interfaces and connectors allow users to work quickly and conveniently with the NGC100 series – even in 19" racks. The o/p's are galvanically isolated, floating and protected against overloading and short circuits. Developers and industrial users benefit from useful functions such as the sequenced start of channels, EasyArb and EasyRamp functions that are directly programmable on the device, an analog i/p for external control of voltage values, an external trigger i/p for controlling channels and arb steps, a wide range of logging functions and an integrated energy meter. It offers a variety of protective functions to prevent damage to instrument and DUT.
- Maximum output power of 33W
- Output voltage per channel 0V to 32V
- Linear post regulation for low residual ripple and noise
- Maximum output current per channel of 10A
- Electronic fuse (OCP), overvoltage (OVP), overpower (OPP), overtemperature protection (OTP)
- Standard USB(CDC/TMC), LAN interface (CDC/TMC)
- Rear panel connections, including sense lines, for all channels
- 3.5"/QVGA display
- Operating temperature range from 5°C to +40°C
- Dimension is 8.74" × 3.82"× 11.46"
Contents
Power supply, Set of power cables, Quick start guide.
Technical Specifications
Adjustable
0V
-
100W
240V
NGC100 Series
To Be Advised
1 Output
32V
10A
100V
3 Years
-
Technical Docs (1)
Alternatives for NGC101-G
1 Product Found
Legislation and Environmental
Product Compliance Certificate
