Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGM201Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AH8683
Product RangeNGA100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,413.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,413.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGM201Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AH8683
Product RangeNGA100 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min-
Output Current Max3A
Power Rating60W
Supply Voltage Min100V
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeNGA100 Series
Plug Type-
SVHCTo Be Advised
Product Overview
- R&S®NGM200 series power supply
- 4 mm safety sockets panel connection(channels, sense)
- Maximum 60W total output power
- Readings with up to 6½ digit resolution
- Operates in two quadrants(source and sink)
- High-speed acquisition (FastLog functionality)
- TFT 5" 800 pixel x 480 pixel WVGA touch display
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
-
Power Rating
60W
Supply Voltage Max
230V
Product Range
NGA100 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
3A
Supply Voltage Min
100V
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (15)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
